FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 312-371
- Mfr. Part No.:
- 6210-2Z-L207-C3
- Brand:
- FAG
Subtotal (1 unit)*
£34.12
(exc. VAT)
£40.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.12 |
*price indicative
- RS Stock No.:
- 312-371
- Mfr. Part No.:
- 6210-2Z-L207-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24200N | |
| Dynamic Load Rating | 39000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 90mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24200N | ||
Dynamic Load Rating 39000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 90mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered for performance, versatility, and reliability in a variety of applications. With its robust design, it ensures minimal friction and optimal durability, making it an ideal choice for both industrial and commercial uses. This bearing features non-contact shields on both sides, providing excellent protection against contaminants while facilitating smoother operation. It is designed to uphold stringent tolerances, ensuring consistent performance under varied load conditions.
Includes non contact shields that safeguard against dust and debris
Low frictional resistance for improved energy efficiency
Capable of accommodating radial and axial loads simultaneously
Related links
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD

