FAG 63003-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

£19.11

(exc. VAT)

£22.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.11

*price indicative

RS Stock No.:
310-330
Mfr. Part No.:
63003-A-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

14mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3250N

Dynamic Load Rating

6000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

11700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is designed for optimal performance in various applications, thanks to its robust construction and versatile specifications. This product features a single row design, ensuring smooth and efficient operation while significantly reducing friction. The inclusion of contact seals on both sides adds an extra layer of protection against contaminants, enhancing durability and reliability over time. Ideal for both commercial and industrial settings, this bearing provides superior load ratings to accommodate varying operational demands. The dimensional stability even at elevated temperatures allows for its use in high-performance environments, ensuring longevity and consistent performance.

Specially designed to minimise friction and wear

High load ratings ensure reliability in various conditions

Versatile dimensions fit a variety of installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy