NTN 5203S 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 705-700
- Mfr. Part No.:
- 5203S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£31.33
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.33 |
*price indicative
- RS Stock No.:
- 705-700
- Mfr. Part No.:
- 5203S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 9.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.6kN | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 9.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.6kN | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly designed for high precision and robust performance in demanding applications. Crafted to meet stringent operational standards, it features an internal diameter of 17 mm and an external diameter of 40 mm, allowing for optimal fit and functionality. With a contact angle of 25 degrees, this bearing is engineered to handle axial loads efficiently while maintaining stAbility during operation. The NTN 5203S also showcases an impressive dynamic load capacity, ensuring long-lasting performance even under heavy usage. Its Ability to accommodate a wide range of temperatures further strengthens its suitAbility for various industrial environments.
Double row design provides enhanced load handling capability
Internal diameter of 17 mm ensures a precise fit in applications
External diameter of 40 mm supports maximised versatility
Contact angle of 25 degrees optimises axial load performance
Radial clearance class CN assures stability and consistent operation
Mass of 0.097 kg facilitates lightweight assembly without compromising strength
Dynamic load capacity of 14.6 million mN sustains heavy operating conditions
Static load capacity of 9.05 million mN offers durability under stationary loads
Related links
- SKF 3203 A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SCLLD/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 3203S 2 Row Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203EEG15 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2ZTN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

