SNR 6214F604 1 Row Ball Bearing - 70 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£172.58

(exc. VAT)

£207.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.58

*price indicative

RS Stock No.:
705-625
Mfr. Part No.:
6214F604
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Ball Material

Steel

Number of Rows

1

Internal Clearance

C5

Static Load Rating

44100N

Bore Type

Round

Series

6214F

Limiting Speed

50rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for reliable operation across various industrial applications. Engineered to manage both radial and axial loads, this bearing ensures smooth performance thanks to its robust construction. With an internal diameter of 70 mm and an external diameter of 125 mm, it is well-suited for demanding environments. The precision engineering makes it an Ideal choice for machinery requiring durability and a long service life, enhancing operational efficiency. The radial clearance class greater than C5 signifies its readiness to perform under stringent conditions, making it a dependable component in machinery assemblies.

Robust design suitable for heavy-duty applications

Internal diameter of 70 mm for optimal fit

External diameter of 125 mm for enhanced load distribution

Bearing width of 24 mm enables superior load-carrying capacity

Minimum operating temperature of 243.15 °K ensures stability in extreme environments

Maximum operating temperature of 623.15 °K allows for versatility in varying operational conditions

High static load capacity of 44,100,000 mN for reliable performance

Rotational frequency of rolling elements at 2.702 Hz for effective motion

Minimum fillet radius of 1.5 mm for improved installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy