SNR 6212F604 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 705-620
- Mfr. Part No.:
- 6212F604
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£124.11
(exc. VAT)
£148.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.11 |
*price indicative
- RS Stock No.:
- 705-620
- Mfr. Part No.:
- 6212F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 363kN | |
| Internal Clearance | C5 | |
| Series | 6212F | |
| Bore Type | Round | |
| Limiting Speed | 50rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 363kN | ||
Internal Clearance C5 | ||
Series 6212F | ||
Bore Type Round | ||
Limiting Speed 50rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high performance in demanding applications. Designed with a pressed steel cage and radial contact, it effectively supports operations up to 350°C. This versatile bearing combines durability and reliability, making it Ideal for various industrial uses. It features a Compact structure with an internal diameter of 60 mm and an external diameter of 110 mm, ensuring seamless integration into machinery while optimising space utilisation. The ball bearings design enhances overall efficiency, providing a robust solution for both static and dynamic loads.
Robust construction withstands high temperatures up to 350°C
Pressed steel cage ensures durability and longevity
Designed for radial contact for enhanced rigidity
Compact format optimises space without compromising performance
Static load capacity of 36,300,000 mN, perfect for heavy-duty applications
Minimum operating temperature of -30°C for versatility in different environments
Mechanical limit speed of 300 °/s facilitates high-speed applications
Designed with specific radial clearance class to address operational conditions
Minimum shoulder diameter ensures compatibility with various installations
Low mass of 0.731 kg aids in overall system efficiency
Related links
- SNR 6212C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212EEC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212F600 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 5212NRZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212ZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

