SNR 6212C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 705-543
- Mfr. Part No.:
- 6212C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£27.07
(exc. VAT)
£32.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.07 |
*price indicative
- RS Stock No.:
- 705-543
- Mfr. Part No.:
- 6212C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 36000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 36000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 1000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for robust performance in various applications. Designed to accommodate both radial and axial loads, this premium bearing delivers outstanding reliability and longevity. With its internal diameter of 60 mm and external diameter of 110 mm, it is ideally suited for a range of machinery. The precise engineering ensures a radial clearance class C3, making this bearing suitable for high-speed machinery operations. Its pressed steel cage offers durability while maintaining low friction, ultimately enhancing the overall efficiency of your equipment.
Pressed steel cage construction minimises friction for improved efficiency
Dynamic load capacity of 58,000,000 mN supports demanding applications
Static load capacity of 36,000,000 mN ensures durability even under rest conditions
Fatigue limit load of 2,830,000 mN extends service life
Suitable for high-speed applications with oil lubrication limit up to 42,000 °/s
Open design facilitates easy maintenance and inspection
Related links
- SNR 6212C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212EEC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212F600 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212F604 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 5212NRZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212ZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

