SNR 5212ZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

Image representative of range

Subtotal (1 unit)*

£162.47

(exc. VAT)

£194.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.47

*price indicative

RS Stock No.:
706-638
Mfr. Part No.:
5212ZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

36.5mm

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

597kN

Contact Angle

25°

Dynamic Load Rating

67000N

Bore Type

Cylindrical

Series

5212Z

Limiting Speed

4600rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is designed to provide exceptional performance in demanding applications. This bearing features a robust internal structure and is engineered to withstand both radial and axial loads, ensuring reliable operation even under significant stress. With an internal diameter of 60 mm and an external diameter of 110 mm, it offers a perfect fit for various machinery setups. Its precise manufacturing guarantees low friction and enhanced operational longevity, making it an Ideal choice for industrial applications where durability and efficiency are paramount.

Precision class P0 guarantees high reliability and low operational noise

Robust construction with a mass of 1.18 kg provides enhanced durability and resilience

Capable of handling dynamic loads up to 67,000,000 mN for heavy-duty applications

Designed to operate within a broad temperature range from -20°C to 120°C

Fulfils thermal speed reference of 31,200 °/s, supporting high-speed applications

Built to withstand static loads of up to 59,700,000 mN, ensuring reliability even when stationary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy