SNR 6212F600 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£88.35

(exc. VAT)

£106.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.35

*price indicative

RS Stock No.:
705-619
Mfr. Part No.:
6212F600
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C5

Static Load Rating

36300N

Series

6212F

Bore Type

Round

Limiting Speed

50rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly engineered to deliver superior performance in a variety of applications, supporting maximum operational efficiency. With a design that accommodates radial contact and a robust pressed steel cage, this bearing is suitable for temperatures reaching up to 350°C. It serves as an Ideal choice for machinery requiring reliable and long-lasting performance, providing a perfect blend of strength and precision. Its construction supports a high static load capacity, allowing it to withstand substantial operational demands. This singularly engineered component ensures smooth and efficient motion across its lifespan.

Designed for high-temperature applications, with operational limits up to 350°C

Radial clearance class greater than C5 ensures effective operational flexibility

Features a pressed steel cage for enhanced durability and stability

Min operating temperature of 233.15 °K assures reliable performance in various environments

High static load capacity of 36,300,000 mN supports heavy machinery strains

Mechanical limit speed of 300 °/s promotes efficient rotation and performance

Compact design with an internal diameter of 60 mm and external diameter of 110 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy