SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width

Image representative of range

Subtotal (1 unit)*

£148.24

(exc. VAT)

£177.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.24

*price indicative

RS Stock No.:
705-492
Mfr. Part No.:
5309NRZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Cage Material

Polyamide

End Type

Shielded

Number of Rows

2

Contact Angle

25°

Static Load Rating

51kN

Internal Clearance

CN

Dynamic Load Rating

65.8kN

Series

530

Bore Type

Round

Limiting Speed

5300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered for robust performance in various applications, featuring a polyamide cage and designed with snap rings and grooves on the outer diameter for enhanced stability. This bearing is Ideal for environments demanding reliability and precision, ensuring smooth operation under significant loads and variable conditions. With an impressive dynamic load capacity and optimised design, it excels in applications where space constraints and efficient load handling are critical. The meticulous construction not only supports high-speed capabilities but also ensures minimal vibration and longer service life, making it a cornerstone component for machinery requiring exceptional durability.

Dynamic load capacity of 65.8 MN ensures strong performance under various conditions

Static load capacity of 51.0 MN provides reliable support when stationary

Precision engineering allows for high-speed operation with a reference thermal speed of 33,000 °/s

Optimised for minimal vibration and extended service life, enhancing reliability

Versatile operating temperature range from -20 °C to +120 °C for diverse applications

Compact design allows for efficient space utilisation in machinery setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy