FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 313-316
- Mfr. Part No.:
- 3309-BD-XL-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£143.04
(exc. VAT)
£171.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.04 |
*price indicative
- RS Stock No.:
- 313-316
- Mfr. Part No.:
- 3309-BD-XL-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Static Load Rating | 54000N | |
| Internal Clearance | N | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 72000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD-XL-TVH | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Static Load Rating 54000N | ||
Internal Clearance N | ||
Contact Angle 30° | ||
Dynamic Load Rating 72000N | ||
Standards/Approvals RoHS | ||
Series 33-BD-XL-TVH | ||
Limiting Speed 7300rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 100mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing, engineered for precision and reliability, is designed specifically for demanding applications. Its innovative double row construction features a robust plastic cage, ensuring smoother operation and reduced friction. With exceptional load ratings, it provides superior axial and radial support, making it ideal for high performance installations. This product stands out in its category, offering advanced design considerations such as optimised load distribution and stabilisation, which enhance operational efficiency and extend service life.
Designed to support high axial and radial loads for reliable performance
Robust construction allows for effective use in various temperature conditions
Provides substantial fatigue load limits for improved durability
Minimal lubrication required enhancing maintenance efficiency
Suitable for applications requiring precise alignment and reduced clearance
Related links
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH-C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3311-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3309 A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width

