FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width

Subtotal (1 unit)*

£210.60

(exc. VAT)

£252.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£210.60

*price indicative

RS Stock No.:
310-190
Mfr. Part No.:
3311-BD-XL-TVH-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

49.2mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

2

Contact Angle

30°

Static Load Rating

88000N

Internal Clearance

CN

Dynamic Load Rating

116000N

Series

33-BD-XL-TVH

Standards/Approvals

RoHS

Limiting Speed

5800rpm

Flange Outside Diameter

120mm

Bearing Type

Angular Contact

COO (Country of Origin):
SK
The FAG Angular Contact Ball Bearing features a double row design with advanced X life technology, promoting enhanced performance and longevity. Encased in a robust plastic cage, it demonstrates outstanding stability and minimal friction even under extreme load conditions. Designed without a filling slot, it is fully sealed to prevent contamination, ensuring consistent operation over its service life.

Plastic cage provides exceptional resilience and reduced friction

Operating temperature range accommodates a variety of environments

Robust construction ensures longevity and reliability

Sealed design protects against contamination

Enhanced dynamic load ratings support high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy