FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

Subtotal (1 unit)*

£177.50

(exc. VAT)

£213.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.50

*price indicative

RS Stock No.:
312-339
Mfr. Part No.:
3310-BD-XL-TVH-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

44.4mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

2

Static Load Rating

70000N

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

93000N

Standards/Approvals

RoHS

Series

33-BD-XL-TVH

Limiting Speed

6500rpm

Flange Outside Diameter

110mm

Bearing Type

Angular Contact

COO (Country of Origin):
SK
The FAG Angular Contact Ball Bearing is designed to deliver exceptional performance and reliability in demanding applications. Engineered with a double row configuration, it features a robust and meticulously crafted plastic cage that ensures optimal alignment and reduced friction. The advanced X life technology enhances load ratings, providing greater stability and wear resistance over time. Ideal for use in machinery that demands high precision and durability, this bearing is capable of withstanding challenging operating conditions while maintaining peak performance.

Plastic cage reduces weight and friction

Wide operating temperature range for versatility

Optimised for precise fit and alignment

Not sealed allowing for flexible lubrication options

Rapid installation and maintenance with straightforward dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy