FAG 3310-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 312-492
- Mfr. Part No.:
- 3310-BD-XL-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£200.39
(exc. VAT)
£240.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.39 |
*price indicative
- RS Stock No.:
- 312-492
- Mfr. Part No.:
- 3310-BD-XL-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Static Load Rating | 70000N | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 93000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD-XL-TVH | |
| Limiting Speed | 6500rpm | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Static Load Rating 70000N | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 93000N | ||
Standards/Approvals RoHS | ||
Series 33-BD-XL-TVH | ||
Limiting Speed 6500rpm | ||
Flange Outside Diameter 110mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing exemplifies precision engineering and high performance. Designed with a double row configuration and crafted from premium materials, it ensures reliable operation in various demanding applications. The unique X life design characteristic enhances service life, reducing maintenance needs and lowering operational costs. Its advanced plastic cage made of glass fibber reinforced polyamide not only contributes to its durability but also optimises weight, making it an ideal choice for industries requiring lightweight yet robust components.
Lightweight construction aids in performance efficiency
Glass fibber reinforced plastic cage promotes durability
Optimised axial and radial load ratings for versatile applications
Minimal maintenance requirements reduce operational downtime
Designed to operate effectively at a broad temperature range
Related links
- FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-DA-MA 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3310 A 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 DMA 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

