FAG 3212-BD-XL-TVH 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

Subtotal (1 unit)*

£146.35

(exc. VAT)

£175.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.35

*price indicative

RS Stock No.:
313-308
Mfr. Part No.:
3212-BD-XL-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

36.5mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

2

Static Load Rating

64N

Contact Angle

30°

Internal Clearance

N

Dynamic Load Rating

75000N

Series

32-BD-XL-TVH

Standards/Approvals

RoHS

Limiting Speed

6300rpm

Bearing Type

Angular Contact

Flange Outside Diameter

110mm

COO (Country of Origin):
SK
The FAG Angular Contact Ball Bearing is designed to provide high performance and reliability in demanding applications. With its advanced X life technology, it ensures improved load ratings and longer service life compared to conventional designs. Engineered with a double row configuration and a robust plastic cage, it excels in the management of axial loads, making it ideal for various industrial uses.

Provides superior dimensional stability under high temperatures

Offers enhanced load ratings for demanding applications

Designed for efficient handling of both radial and axial loads

Durable plastic cage that reduces friction and wear

Allows for simplified maintenance with a not sealed configuration

Optimised for high speed applications to maximise performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy