FAG 3309-BD-XL-TVH-C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 313-317
- Mfr. Part No.:
- 3309-BD-XL-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
£143.04
(exc. VAT)
£171.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.04 |
*price indicative
- RS Stock No.:
- 313-317
- Mfr. Part No.:
- 3309-BD-XL-TVH-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 54000N | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 72000N | |
| Series | 33-BD-XL-TVH | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 54000N | ||
Contact Angle 30° | ||
Dynamic Load Rating 72000N | ||
Series 33-BD-XL-TVH | ||
Standards/Approvals RoHS | ||
Limiting Speed 7300rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 100mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing is engineered for precision and durability, combining advanced materials and innovative design for optimal performance. With a double row configuration, it effectively handles both radial and axial loads in one direction, making it ideal for demanding applications. The robust plastic cage ensures a lightweight yet sturdy structure, while the high load ratings enhance reliability across various operating conditions. Its X life designation signifies superior endurance and longevity, proving to be a wise investment for efficiency focused operations.
Optimised for high speed applications with an impressive limiting speed
Constructed with a glass fibre reinforced plastic cage for lightweight strength
Designed to operate efficiently without lubrication for low maintenance needs
Offers enhanced load ratings for demanding operational environments
Minimises axial internal clearance to improve operational precision
Suitable for a variety of applications thanks to its versatile design
Related links
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2RS1/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width

