FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS Stock No.:
- 313-314
- Mfr. Part No.:
- 3309-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£162.93
(exc. VAT)
£195.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.93 |
*price indicative
- RS Stock No.:
- 313-314
- Mfr. Part No.:
- 3309-BD-XL-2HRS-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 30° | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 72000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD- XL-2HRS-TVH | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 30° | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 72000N | ||
Standards/Approvals RoHS | ||
Series 33-BD- XL-2HRS-TVH | ||
Limiting Speed 5500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
The FAG Double Row Angular Contact Ball Bearing is engineered for optimal performance in demanding applications. Designed with precision and reliability in mind, this product features a robust construction that accommodates various load conditions while ensuring longevity. Its X life design variant promotes enhanced operational efficiency, making it an excellent choice for industries seeking durable and maintenance free components.
Offers a wide operating temperature range for versatility
Lifetime lubrication reduces maintenance needs and downtime
Lightweight construction that does not compromise on strength
Optimised dimensions for efficient integration into various setups
High limiting speed enables applications in high speed environments
Constructed with glass fibre reinforced polyamide for added durability
Related links
- FAG 3309-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3309-BD-XL-TVH-C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width

