SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width

Subtotal (1 unit)*

£135.02

(exc. VAT)

£162.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.02

*price indicative

RS Stock No.:
705-497
Mfr. Part No.:
5309ZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

39.7mm

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

510kN

Contact Angle

25°

Dynamic Load Rating

65800N

Series

5309Z

Bore Type

Cylindrical

Limiting Speed

5300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is designed to effectively support both axial and radial loads, ensuring superior performance in varied applications. With precise internal and external dimensions, this bearing offers reliability and efficiency necessary for high-speed machinery. Constructed with high-grade materials, its durability is enhanced to withstand extreme conditions while maintaining optimal functionality. Additionally, it boasts a well-defined contact angle, maximising load distribution and stability, making it an essential component for sophisticated engineering operations.

Mass of 1.42 kg indicates robust build quality suitable for demanding environments

Dynamic load capacity of 65,800,000 mN ensures resilience under high operational demands

Static load capacity of 51,000,000 mN supports heavy initial loads during operation

Fatigue limit load of 3,150,000 mN enhances longevity and performance reliability

Reference thermal speed of 33,000 °/s allows for efficient operation at elevated speeds

Min operating temperature of -20°C ensures functionality in colder environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy