NTN 5309SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width

Image representative of range

Subtotal (1 unit)*

£135.02

(exc. VAT)

£162.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.02

*price indicative

RS Stock No.:
705-495
Mfr. Part No.:
5309SCZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Number of Rows

2

Internal Clearance

CN

Contact Angle

25°

Static Load Rating

49.5kN

Dynamic Load Rating

66.5kN

Limiting Speed

3200rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is engineered for high-load applications, providing exceptional reliability and efficiency. Designed with precision in mind, these bearings feature an internal diameter of 45 mm and an external diameter of 100 mm, making them suitable for a variety of machinery and equipment. With a bearing width of 39.7 mm and a 25-degree contact angle, they optimise load distribution, ensuring a robust performance even under demanding conditions. This product is meticulously crafted to meet the highest standards, offering a dynamic load capacity of 66,500,000 mN, making it an Ideal choice for professional applications where longevity and safety are paramount.

Designed with a dual-row structure for enhanced load support

Optimised contact angle ensures efficient load distribution

Radial clearance class CN suitable for general applications

Robust construction with a mass of 1.36 kg for durability

Fatigue limit load of 3,000,000 mN guarantees consistent performance under stress

Grease lubrication limit speed of 19,200 °/s enhances smooth operation

Temperature tolerance from 248.15 °K to 393.15 °K supports a wide range of operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy