NTN 51111 Ball Bearing - 55 mm ID, 78 mm OD
- RS Stock No.:
- 705-326
- Mfr. Part No.:
- 51111
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.60
(exc. VAT)
£40.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.60 |
*price indicative
- RS Stock No.:
- 705-326
- Mfr. Part No.:
- 51111
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 78mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 35kN | |
| Bore Type | Round | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 78mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 35kN | ||
Bore Type Round | ||
Limiting Speed 4000rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered to deliver robust performance in high-load applications. Designed to accommodate axial loads in one direction, these bearings provide reliable operation with a dynamic axial load rating of 34,800,000 mN. Constructed with precision, the product features high durability with minimal friction, ensuring longevity and reduced maintenance. The thrust bearing's well-defined dimensions, including a 55 mm internal diameter and 78 mm external diameter, make it suitable for various mechanised systems, further enhanced by a thrust bearing height of 16 mm. Whether you are looking for reliability in industrial machinery or automotive applications, these bearings are designed to perform consistently under demanding conditions.
Robust dynamic axial load rating of 34,800,000 mN for reliable performance
Precision-engineered to handle one-direction axial loads easily
Minimises friction for enhanced operational efficiency and reduced wear
Durable construction supports long service life in various applications
Thrust bearing height of 16 mm offers enhanced load distribution
Min fillet radius of 0.6 mm aids in smooth fitting within assemblies
Max operating temperatures of 233.15 °K to 393.15 °K create versatility across a range of environments
Considered design supports both industrial and automotive applications
Related links
- NTN 51111 Ball Bearing - 55 mm ID, 78 mm OD
- FAG 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD
- SKF 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD
- NTN 51210 Ball Bearing - 50 mm ID, 78 mm OD
- NTN 6812LLB/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812ZZ/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812LLU/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD

