NTN 51210 Ball Bearing - 50 mm ID, 78 mm OD

Image representative of range

Subtotal (1 unit)*

£40.37

(exc. VAT)

£48.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.37

*price indicative

RS Stock No.:
700-377
Mfr. Part No.:
51210
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

78mm

Race Width

22mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

111kN

Dynamic Load Rating

48.5kN

Bore Type

Round

Limiting Speed

3400rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is engineered for optimal performance in demanding applications. Designed to accommodate axial loads, these bearings feature a robust construction that ensures reliability and longevity. With an internal diameter of 50 mm and an external diameter of 78 mm, they provide a precise fit for various equipment setups. The thrust bearing height of 22 mm enables efficient load distribution, making them an Ideal choice for machinery and industrial applications. Whether for high-speed operations or challenging environments, these bearings deliver consistent performance, minimising downtime and maintenance costs.

Dynamic axial load rating of 47200000 mN ensures strength under load

Temperature range from 233.15 °K to 393.15 °K allows for use in extreme conditions

Compact design with a minimum fillet radius of 1 mm for seamless integration

Over rolling frequency of 9 Hz on both outer and inner rings for efficient operation

Minimal rotational frequency of 0.5 Hz on the cage enhances performance stability

Max shaft and housing fillet radius of 1 mm accommodates tight design specifications

Max shoulder diameter of 61 mm and min shoulder diameter of 67 mm facilitate compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy