SNR 51210 Ball Bearing - 50 mm ID, 78 mm OD
- RS Stock No.:
- 700-376
- Mfr. Part No.:
- 51210
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-376
- Mfr. Part No.:
- 51210
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 78mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 111kN | |
| Dynamic Load Rating | 48.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 78mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 111kN | ||
Dynamic Load Rating 48.5kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for optimal performance in demanding applications. Designed to accommodate axial loads, these bearings feature a robust construction that ensures reliability and longevity. With an internal diameter of 50 mm and an external diameter of 78 mm, they provide a precise fit for various equipment setups. The thrust bearing height of 22 mm enables efficient load distribution, making them an Ideal choice for machinery and industrial applications. Whether for high-speed operations or challenging environments, these bearings deliver consistent performance, minimising downtime and maintenance costs.
Dynamic axial load rating of 47200000 mN ensures strength under load
Temperature range from 233.15 °K to 393.15 °K allows for use in extreme conditions
Compact design with a minimum fillet radius of 1 mm for seamless integration
Over rolling frequency of 9 Hz on both outer and inner rings for efficient operation
Minimal rotational frequency of 0.5 Hz on the cage enhances performance stability
Max shaft and housing fillet radius of 1 mm accommodates tight design specifications
Max shoulder diameter of 61 mm and min shoulder diameter of 67 mm facilitate compatibility with various assemblies
Related links
- NTN 51210 Ball Bearing - 50 mm ID, 78 mm OD
- SKF 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- RS PRO 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- FAG 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- SNR 51308 1 Row Thrust Ball Bearing - 40 mm ID, 78 mm OD
- FAG 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD

