SNR 51308 1 Row Thrust Ball Bearing - 40 mm ID, 78 mm OD
- RS Stock No.:
- 699-940
- Mfr. Part No.:
- 51308
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-940
- Mfr. Part No.:
- 51308
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 78mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 135000N | |
| Dynamic Load Rating | 69kN | |
| Bore Type | Straight | |
| Series | 513 | |
| Limiting Speed | 366.66rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 78mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 135000N | ||
Dynamic Load Rating 69kN | ||
Bore Type Straight | ||
Series 513 | ||
Limiting Speed 366.66rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for optimal axial load handling in machinery applications. This product is designed to efficiently convey thrust between components, offering a robust solution for various industrial uses. With an internal diameter of 40 mm and an external diameter of 78 mm, it ensures superior compatibility in constrained space. The thrust bearing height of 26 mm allows for effective distribution of loads, making it Ideal for systems subjected to axial forces.
Oil lubrication limit speed of 18,600 °/s for efficient operation
Grease lubrication limit speed of 13,200 °/s for versatile lubrication options
Minimum operating temperature of 233.15 °K for cold environment adaptability
Maximum operating temperature of 393.15 °K for reliable performance at high temperatures
Minimum fillet radius of 1 mm facilitates smooth installation and reduces wear
Max shoulder diameter of 55 mm accommodates various fitting configurations
Min shoulder diameter of 63 mm enhances stability in assembly
Related links
- SKF 51308 1 Row Ball Bearing - 40 mm ID, 78 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- SKF 52210 2 Row Ball Bearing - 40 mm ID, 78 mm OD
- SKF 53308 1 Row Ball Bearing - 40 mm ID, 78 mm OD
- NTN 51408 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SKF BSA 308 CGA 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD
- SNR 51210 Ball Bearing - 50 mm ID, 78 mm OD
- FAG 51111 1 Row Ball Bearing - 55 mm ID, 78 mm OD

