NTN 51408 1 Row Thrust Ball Bearing - 40 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£86.94

(exc. VAT)

£104.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.94

*price indicative

RS Stock No.:
699-960
Mfr. Part No.:
51408
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Thrust Ball Bearing

Outside Diameter

90mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

205000N

Dynamic Load Rating

112kN

Bore Type

Straight

Series

514

Limiting Speed

283.33rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing optimally designed for applications requiring reliable axial load support. This product showcases a robust construction featuring an internal diameter of 40 mm and an external diameter of 90 mm, making it Ideal for various engineering needs. With a thrust bearing height of 36 mm, it ensures efficient performance under dynamic conditions. The bearing's mass of 1.08 kg underscores its sturdy build quality, contributing to long-lasting reliability.

Limit axial load rating of 9250000 mN ensures maximum load capacity observations

Oil lubrication limit speed reaches up to 15000 °/s, enhancing performance in dynamic environments

Grease lubrication limit speed of 10200 °/s optimises performance durability

Operating temperature range from 233.15 °K to 393.15 °K enhances versatility in diverse settings

Max shoulder diameter capacity of 60 mm supports a wide variety of equipment

Min shoulder diameter of 70 mm accommodates different installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy