NTN 6812 1 Row Ball Bearing - 60 mm ID, 78 mm OD

Image representative of range

Subtotal (1 unit)*

£65.07

(exc. VAT)

£78.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.07

*price indicative

RS Stock No.:
700-235
Mfr. Part No.:
6812
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

78mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

10.6kN

Internal Clearance

CN

Dynamic Load Rating

12.7kN

Series

68

Bore Type

Round

Limiting Speed

8000rpm

Race Type

Plain

Flange Outside Diameter

78mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for durability and efficiency in rotary applications. Designed primarily for radial contact, this bearing boasts a robust pressed steel cage that optimises load distribution and maintains performance even under harsh conditions. With an internal diameter of 60 mm and an external diameter of 78 mm, it provides a perfect fit for various mechanical setups. The bearing operates efficiently within a temperature range of -40°C to 120°C, making it an Ideal choice for both high-speed and heavy-duty applications.

Radial clearance class CN for standard loading applications

Minimum shoulder diameter of 62 mm, facilitating seamless assembly

Mass of 0.106 kg, ensuring lightweight convenience without compromising strength

Dynamic load capacity of 12,700,000 mN, providing superior performance under load

Fatigue limit load of 705,000 mN allows for extended operation in demanding conditions

Oil lubrication limit speed of 56,400 °/s, enhancing efficiency during high-speed rotation

Designed to operate within a temperature range from -40°C to 120°C, ensuring optimal performance in diverse environments

Easy maintenance with grease lubrication limit speed of 48,000 °/s for operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy