NTN 2303S 17 mm ID 2 Row Ball Bearing -, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£41.07

(exc. VAT)

£49.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.07

*price indicative

RS Stock No.:
704-968
Mfr. Part No.:
2303S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

19mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

3.55kN

Dynamic Load Rating

14.7kN

Series

23 Series

Limiting Speed

16000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are engineered for superior performance, providing excellent radial load support in dynamic applications. Designed with a pressed steel cage and an open configuration, these bearings ensure smooth motion and longevity in various operating conditions. The internal diameter of 17 mm and external diameter of 47 mm offer versatility for different machinery needs. They are suitable for high-load applications with a dynamic load capacity of 14,700,000 mN and a static load capacity of 3,550,000 mN, making them Ideal for rigorous industrial environments. With a mass of 0.16 kg and capable of operating within a temperature range from -20°C to 120°C, they provide a reliable solution for equipment requiring consistent performance and minimal maintenance.

Designed for high dynamic load stability with a capacity of 14700000 mN

Robust pressed steel cage construction enhances durability and reduces friction

Open design allows for easy lubrication suitable for varied applications

Capability to function effectively within a temperature range of -20°C to 120°C

Static load capacity of 3550000 mN ensures reliability under heavy loads

Compact dimensions with an internal diameter of 17 mm and external diameter of 47 mm suit diverse equipment

Low mass of 0.16 kg contributes to overall equipment weight reduction

Optimised for both oil and grease lubrication enhancing flexibility in maintenance practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy