SNR 2303EEG14 17 mm ID 2 Row Ball Bearing -, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£41.60

(exc. VAT)

£49.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.60

*price indicative

RS Stock No.:
704-967
Mfr. Part No.:
2303EEG14
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

19mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

3200N

Dynamic Load Rating

12500N

Bore Type

Cylindrical

Series

2303E

Limiting Speed

10000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Ball Bearing are engineered for precision and durAbility, making them an Ideal choice for various industrial applications. With a polyamide cage and friction Seals on both sides, they ensure reduced friction and enhanced operational efficiency. Designed for robust performance, these Bearing possess the Ability to accommodate misalignment, providing a versatile solution in challenging conditions. Their optimal dimensions allow for seamless integration into machinery, while their high load capacity and excellent operational temperature range contribute to extended service life, making them a highly reliable choice for engineers and machine operators.

Static load rating of 3,200,000 mN for added reliability

Fatigue limit load of 150,000 mN ensures longevity

Mechanical limit speed of 60,000 rpm for high-speed applications

Compact dimensions, including an internal diameter of 17 mm and external diameter of 47 mm, facilitate easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy