NTN 2204S 20 mm ID 2 Row Ball Bearing -, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£26.25

(exc. VAT)

£31.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.25

*price indicative

RS Stock No.:
699-913
Mfr. Part No.:
2204S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

3.3kN

Internal Clearance

CN

Dynamic Load Rating

12.8kN

Series

22 Series

Limiting Speed

17000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered for optimal performance and reliability in various applications. Designed specifically for radial loads, this bearing is characterised by its unique self-aligning feature, allowing it to compensate for shaft misalignment and ensuring smooth operation even under challenging conditions. The robust pressed steel cage maintains structural integrity while promoting durability, making this bearing Ideal for demanding environments. With its precision class P0 and radial clearance class CN, this product promises a high level of accuracy and operational efficiency, making it an essential component for manufacturers and machinery operating within tight tolerances.

Static load capacity of 3,300,000 mN for reliable stationary applications

Fatigue limit load of 140,000 mN guarantees longevity

Operating temperature range from 253.15 °K to 393.15 °K for versatile applications

Optimised for both oil and grease lubrication to suit various operating environments

Min shoulder diameter of 25 mm maintains structural integrity within assemblies

Max shoulder diameter of 42 mm allows for flexibility in design and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy