SKF 2204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD

Subtotal (1 unit)*

£36.84

(exc. VAT)

£44.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.84

*price indicative

RS Stock No.:
461-114
Mfr. Part No.:
2204 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

4.15kN

Dynamic Load Rating

16.8kN

Series

2204 ETN9/C3

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

20000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

47mm

COO (Country of Origin):
CH

Omkar


The SKF Self-aligning ball bearing is designed for reliable, long-lasting performance in demanding applications. Engineered to handle both radial and axial loads, it excels in diverse environments, ensuring smooth operation and minimal downtime. This bearing features a special design that accommodates misalignment, making it an ideal choice for equipment subjected to slight errors in shaft alignment. The high-quality materials used in its construction provide superior durability and resistance to wear, making it a staple in both industrial and commercial machinery.

Constructed from high-quality materials for exceptional durability

Offers reliable performance even in demanding applications

Minimises friction, leading to improved energy efficiency

Ideal for both industrial and commercial machinery use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy