SNR 62210EE 1 Row Bearing Kit - 50 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£79.60

(exc. VAT)

£95.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.60

*price indicative

RS Stock No.:
704-903
Mfr. Part No.:
62210EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

23.2kN

Dynamic Load Rating

37kN

Bore Type

Deep Groove

Series

6221

Limiting Speed

4900rpm

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed for radial contact applications, providing exceptional performance and reliability in demanding industrial environments. Constructed with a pressed steel cage and featuring contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining smooth operation. With an internal diameter of 50 mm and external diameter of 90 mm, it is engineered to handle significant loads efficiently. This bearing is Ideal for use in machinery requiring high precision and durability, making it a trusted choice for engineers and maintenance professionals alike.

Designed for robust radial contact, ensuring efficient load handling

Pressed steel cage enhances durability and reduces wear

Double contact Seals protect against dust and moisture ingress

Radial clearance class CN for standard tolerance in operation

Lightweight at just 0.514 kg, offering versatility in various applications

Dynamic load capacity reaches 37,000,000 mN for extensive application use

Static load capacity of 23,200,000 mN ensures stability under pressure

Fatigue limit load of 1,050,000 mN promotes long service life

Wide operational temperature range accommodates both low and high thermal conditions

Accurate bearing frequencies contribute to improved vibration control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy