SNR 6310NRZZ 1 Row Bearing Kit - 50 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£131.14

(exc. VAT)

£157.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.14

*price indicative

RS Stock No.:
704-515
Mfr. Part No.:
6310NRZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Bearing Kit

Outside Diameter

110mm

Race Width

27mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

38.3kN

Dynamic Load Rating

65.4kN

Series

6310

Bore Type

Deep Groove

Limiting Speed

8100rpm

Flange Outside Diameter

110mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing offers unparalleled performance and reliability, designed specifically for a wide range of applications. Engineered with a pressed steel cage and an array of features including snap rings and shields, this bearing ensures optimal radial contact and resistance against contaminants. Its robust design allows for a dynamic load capacity of 65,400,000 mN, making it Ideal for demanding environments. With exceptional thermal properties, it operates efficiently within a temperature range of -30°C to 120°C, ensuring longevity and sustained performance. Whether for industrial machinery or automotive applications, this bearing stands as a testament to ntn's commitment to quality and innovation.

Dynamic load capacity of 65,400,000 mN ensures high performance under load

Static load capacity of 38,300,000 mN provides added durability against unexpected shocks

Designed with a pressed steel cage for superior strength and reliability

Fatigue limit load rated at 1,740,000 mN enhances resistance to wear over time

Operating temperature range of -30°C to 120°C allows for versatile applications

Radial clearance class CN optimises fit in various assembly options

Features shields on both sides to protect against contamination and prolong life

Mass of 1.07 kg ensures stability and performance in operation

Reference thermal speed of 46,200 °/s indicates high operational efficiency

Mechanical limit speed of 48,600 °/s maximises performance in high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy