SNR 6210NRZZ 1 Row Bearing Kit - 50 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£50.97

(exc. VAT)

£61.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.97

*price indicative

RS Stock No.:
704-817
Mfr. Part No.:
6210NRZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Bearing Kit

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

23200N

Internal Clearance

CN

Dynamic Load Rating

37kN

Series

6210

Bore Type

Deep Groove

Limiting Speed

9500rpm

Flange Outside Diameter

90mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed for precise radial contact in a wide array of applications. Ideal for both industrial and mechanical systems, its innovative pressed steel cage ensures durability while providing efficient operation. The bearing accommodates a range of temperatures and operational speeds, making it a versatile choice for demanding working environments. With its optimal design featuring a snap ring and grooves on the outer diameter, this bearing guarantees secure installation and reliable functionality, thereby enhancing overall system performance wherever employed.

Constructed with a deep groove design for high radial load capacity

Equipped with a pressed steel cage for improved stability and longevity

Facilitates a smooth operation with minimised friction thanks to its refined specifications

Incorporates shields on both sides for enhanced protection against contaminants

Optimised for operational efficiency with notable dynamic and static load ratings

Features a snap ring reference ensuring secure fitting during installation

Dual outer diameters allow for versatile application in various machinery

Designed to withstand significant temperature variations for reliable performance

Guarantees precise tolerances contributing to the efficiency of downstream components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy