SNR 6010NR 1 Row Bearing Kit - 50 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£50.78

(exc. VAT)

£60.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.78

*price indicative

RS Stock No.:
698-587
Mfr. Part No.:
6010NR
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

16600N

Dynamic Load Rating

23kN

Bore Type

Deep Groove

Series

6010

Limiting Speed

14000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is designed for high-efficiency performance in a wide range of applications. Engineered with a pressed steel cage and snap ring grooves, it provides exceptional reliability and durability under radial contact conditions. With an internal diameter of 50 mm and external diameter of 80 mm, this bearing supports optimal load distribution. Operating effectively within a temperature range from -40 to 120 degrees Celsius, it is perfect for dynamic applications requiring seamless operation. Whether in industrial machinery or automotive uses, this bearing assures minimal friction and enhanced longevity, making it a trusted choice for precision engineering.

Offers a radial clearance class of CN, ensuring optimal fit and function

Constructed with a mass of only 0.267 kg, facilitating easy installation

Dynamic load capacity of 23,000,000 mN for reliable performance

Static load capacity at 16,600,000 mN enhances its robustness

Fatigue limit load of 750,000 mN assures longevity under repetitive loads

Reference thermal speed of 53,400 °/s supports high-speed applications

Mechanical limit speed of 84,000 °/s accommodates demanding rotational requirements

Designed with a minimum groove width of 1.9 mm, optimizing space usage

Minimum shoulder diameter and maximum shoulder diameter ensure compatibility

Features a minimum fillet radius of only 0.5 mm for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy