SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- RS Stock No.:
- 700-606
- Mfr. Part No.:
- 6313ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£81.27
(exc. VAT)
£97.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.27 |
*price indicative
- RS Stock No.:
- 700-606
- Mfr. Part No.:
- 6313ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 59800N | |
| Dynamic Load Rating | 97700N | |
| Series | 631 | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 59800N | ||
Dynamic Load Rating 97700N | ||
Series 631 | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing engineered for exceptional performance in demanding applications. With a robust design, this bearing features a pressed steel cage and is equipped with shields on both sides to ensure durability and reliability. Its internal diameter of 65 mm and external diameter of 140 mm make it suitable for a variety of machinery. This bearing is a smart choice for anyone looking to enhance their mechanical systems' reliability and longevity.
Single row design optimises radial load distribution
Pressed steel cage enhances robustness and resilience
Shields on both sides provide superior protection against contaminants
Excellent dynamic and static load capacities ensure longevity
Radial clearance class C3 accommodates thermal expansion
Mass of 2.11 kg contributes to stable operation under load
Operating temperature range from 243.15 K to 393.15 K ensures versatility
High-speed capability with reference thermal speed of 38400 °/s maximises efficiency
Low friction coefficients enhance performance and reduce energy loss
Compact dimensions fit various applications, making it a flexible solution
Related links
- SNR 6313ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- NSK 6313 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6019EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6216EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD

