SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- RS Stock No.:
- 700-600
- Mfr. Part No.:
- 6313EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£89.47
(exc. VAT)
£107.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.47 |
*price indicative
- RS Stock No.:
- 700-600
- Mfr. Part No.:
- 6313EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 145mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 59800N | |
| Dynamic Load Rating | 97.7kN | |
| Series | 631 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 145mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 59800N | ||
Dynamic Load Rating 97.7kN | ||
Series 631 | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing offers an exceptional balance of performance and durability, making it Ideal for a variety of industrial applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures reliable operation while effectively preventing contamination. Its robust design features an internal diameter of 65 mm and an external diameter of 140 mm, providing optimal load distribution. With a mass of 2.11 kg, it boasts impressive load capacities, accommodating dynamic and static loads seamlessly. This bearing is built to withstand challenging conditions, making it a versatile choice for engineers and manufacturers seeking dependable performance in their machinery.
Single row design enhances load distribution
Pressed steel cage ensures robust structure and reliability
Contact Seals on both sides protect against contamination
Dynamic load capacity of 97,700,000 mN supports high-performance applications
Static load capacity of 59,800,000 mN delivers stability under load
Fatigue limit load of 2,700,000 mN prevents premature failure
Mechanical limit speed of 20,400 °/s allows for high-speed scenarios
Wide operational temperature range from 243.15 to 393.15 °K ensures versatility
Minimum shoulder diameter of 76 mm aids in optimal fitting
Maximal shoulder diameter of 129 mm provides flexibility in design
Related links
- SNR 6313ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- NSK 6313 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6019EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6216EEC3 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD

