NTN 6201CM 1 Row Ball Bearing - 12 mm ID, 32 mm OD

Subtotal (1 unit)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.19

*price indicative

RS Stock No.:
700-447
Mfr. Part No.:
6201CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

2750N

Dynamic Load Rating

6.75kN

Series

620

Bore Type

Round

Limiting Speed

3667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing is engineered for superior reliability and efficiency in various applications. This component is particularly designed to accommodate radial loads while ensuring minimal friction and wear, thanks to its pressed steel cage and radial contact configuration. With precise internal and external diameters, this bearing guarantees a snug fit, enhancing overall equipment performance. Its dynamic load capacity makes it suitable for high-demand environments, making it an essential choice for industries requiring robust motion solutions.

Maintains minimal friction, enhancing the lifespan of machinery

Lightweight construction with a mass of just 0.037 kg for easier handling

Dynamic load capacity of 6750000 mN supports heavy-duty operations

Static load capacity of 2750000 mN ensures stability during rest periods

Fatigue limit load of 214000 mN assists in maintaining Peak performance

Operates effectively within temperature ranges from 233.15 K to 393.15 K, providing versatility in diverse environments

Min shoulder diameter of 16 mm and max shoulder diameter of 28 mm allows for flexible design applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy