NTN 6201LLBCM/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 698-823
- Mfr. Part No.:
- 6201LLBCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
£8.79
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.79 |
*price indicative
- RS Stock No.:
- 698-823
- Mfr. Part No.:
- 6201LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 2750N | |
| Dynamic Load Rating | 6750N | |
| Series | 6201 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 2750N | ||
Dynamic Load Rating 6750N | ||
Series 6201 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed for high performance and reliability in various applications. This component features a pressed steel cage and non-contact seals, ensuring optimal functioning by reducing friction and accommodating high radial loads. With its precise dimensions, this bearing offers excellent support and stability, making it Ideal for machinery and equipment that require efficient operation. Engineered to withstand diverse environmental conditions, it guarantees durability and long-lasting service, thus enhancing overall productivity in industrial settings.
Crafted with a pressed steel cage for enhanced durability
Designed with non contact Seals on both sides to minimise friction
Features an internal diameter of 12 mm ensuring a precise fit
Offers a maximum operating temperature of 383.15 °K for versatility in applications
Supports dynamic loads up to 6750000 mN making it suitable for high performance needs
Incorporates a radial clearance class CM for optimal operational efficiency
Lightweight design with a mass of just 0.037 kg for easy installation
Includes a minimum fillet radius of 0.6 mm facilitating smoother operation
Provides reliable working conditions through a minimum operating temperature of 248.15 °K
Max shoulder diameter accommodates compatibility in various setups
Related links
- NTN 6201LLUNR/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201CM 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NTN 5201SCZZ/2AS 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width

