NTN 5201SCZZ/2AS 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width

Image representative of range

Subtotal (1 unit)*

£34.15

(exc. VAT)

£40.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.15

*price indicative

RS Stock No.:
699-554
Mfr. Part No.:
5201SCZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Number of Rows

2

Internal Clearance

CN

Contact Angle

25°

Static Load Rating

5.3kN

Dynamic Load Rating

8.5kN

Limiting Speed

20000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is engineered for precision performance in various applications. These high-quality bearings feature a Compact internal and external diameter, optimally designed to accommodate significant load capacities. With a dynamic load rating of 8500000 mN and a static load rating of 5300000 mN, they excel in providing reliability under pressure. Designed to withstand a wide operating temperature range, these bearings facilitate both oil and grease lubrication, making them versatile for diverse industrial uses, while ensuring operational efficiency and longevity.

Designed with a contact angle of 25 degrees for enhanced stability

Radial clearance class CN provides optimal performance under varying loads

Compact design with an internal diameter of 12 mm and an external diameter of 32 mm

Manufactured to rigorous precision class P0, ensuring consistent quality

Offers a reliable fatigue limit load of 310000 mN for extended service life

Low mass of 0.059 kg reduces the overall weight in applications

Capable of operating at minimum and maximum temperatures of 248.15 °K and 393.15 °K respectively

Features minimal fillet radius, promoting efficient installation

Max shoulder diameters suit various shaft and housing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy