SNR 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width

Image representative of range

Subtotal (1 unit)*

£29.56

(exc. VAT)

£35.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.56

*price indicative

RS Stock No.:
705-094
Mfr. Part No.:
3201A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

25°

Static Load Rating

59kN

Internal Clearance

CN

Dynamic Load Rating

10400N

Bore Type

Round

Series

3201A

Limiting Speed

22000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered to deliver exceptional performance and reliability in demanding applications. This product features a polyamide cage and an open design, Ideal for efficient operation in various mechanical systems. With an internal diameter of 12 mm and an external diameter of 32 mm, it ensures optimal load distribution while maintaining a Compact size.

Operates effectively under dynamic loads of up to 10400000 mN

Supports static load capacities of 5900000 mN, enhancing reliability

Achieves a fatigue limit load of 380000 mN for prolonged performance

Ensures seamless operation at varying temperatures, from 253,15 °K to 393,15 °K

Delivers precise bearing frequencies for improved mechanical efficiency

Minimises wear and tear with a minimum fillet radius of 0,6 mm

Facilitates easier installation with suitable shoulder diameter specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy