NTN 6201LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 698-683
- Mfr. Part No.:
- 6201LLBC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£8.79
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.79 |
*price indicative
- RS Stock No.:
- 698-683
- Mfr. Part No.:
- 6201LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6.75kN | |
| Series | 6201 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6.75kN | ||
Series 6201 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing provides exceptional performance in a wide array of mechanical applications. Designed to offer radial contact, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring durability and reliability. With an internal diameter of 12 mm and external diameter of 32 mm, it delivers optimal fit and function in constrained spaces. This versatile bearing is engineered to tackle demanding conditions, making it Ideal for various industrial settings while maintaining a lightweight profile of just 0.037 kg.
C3 radial clearance class ensures optimal performance under varying load conditions
Dynamic load capacity of 6750000 mN provides robust support for heavy duty applications
Static load capacity of 2750000 mN excels in handling stationary loads safely
Fatigue limit load of 214000 mN promotes long lasting operational life even under stress
Grease lubrication limit speed of 132000 °/s facilitates high speed functionality
Operating temperature range from 248.15 °K to 383.15 °K supports diverse environmental conditions
Compact design with minimum shoulder diameter offerings allows for versatile installation options
Maximum shaft and housing fillet radius of 0.6 mm ensures compatibility with various assembly setups
Related links
- NTN 6201LLUNR/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLBCM/5K 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201CM 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6804JRLLB/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD

