SNR 6305NREE 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-141
- Mfr. Part No.:
- 6305NREE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£25.77
(exc. VAT)
£30.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.77 |
*price indicative
- RS Stock No.:
- 700-141
- Mfr. Part No.:
- 6305NREE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.1kN | |
| Dynamic Load Rating | 24.9kN | |
| Series | 6305 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 12.1kN | ||
Dynamic Load Rating 24.9kN | ||
Series 6305 | ||
Bore Type Deep Groove | ||
Limiting Speed 8700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for precision and stability in radial operations. Designed with a pressed steel cage and snap ring, this bearing effectively minimizes friction and enhances load distribution. Its robust construction features contact Seals on both sides, ensuring optimal protection against contaminants. With an internal diameter of 25 mm and an external diameter of 62 mm, this versatile component is Ideal for both industrial and commercial applications, providing reliable performance under varying operating conditions.
Manufactured with a dynamic load capacity of 24,900,000 mN to accommodate demanding applications
Equipped with Seals to shield against dirt and moisture, prolonging bearing life
Lightweight design, at only 0.225 kg, enhancing performance in lightweight machinery
Supports a mechanical limit speed of 52,200 °/s, suitable for high-speed applications
Static load rating of 12,100,000 mN facilitates substantial load handling
Offers a fatigue limit load of 550,000 mN, promoting durability and reliability
Precise dimensional tolerances ensure compatibility and ease of integration into existing setups
Related links
- SNR 6305EEC4 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRC3 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305N 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD

