SNR 6305NRC3 1 Row Bearing Kit - 25 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£21.20

(exc. VAT)

£25.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.20

*price indicative

RS Stock No.:
700-140
Mfr. Part No.:
6305NRC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

12.1kN

Internal Clearance

C3

Dynamic Load Rating

24.9kN

Bore Type

Deep Groove

Series

6305

Limiting Speed

19000rpm

Flange Outside Diameter

62mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is expertly designed for a wide range of applications, allowing for efficient operation in various environments. Built with a pressed steel cage and equipped with a snap ring and groove on the outer diameter, this bearing offers enhanced reliability and performance. Its radial contact construction ensures stable load distribution while operating under dynamic conditions. The overall design prioritises both durability and ease of installation, making it an Ideal choice for professionals seeking high-quality components in their machinery and equipment.

Crafted with a robust single row structure for optimal functionality

Designed with a radial contact configuration to provide maximum load support

Features a pressed steel cage for enhanced strength and reliability

Includes a snap ring and groove on the outer diameter for secure fitting

Offers a dynamic load capacity of 24.9 million mN, suitable for demanding applications

Capable of withstanding static loads up to 12.1 million mN, ensuring durability

Handles fatigue limits with a load capacity of 550,000 mN for reliable performance

Designed for thermal speeds up to 72,000 °/s, ensuring high operational efficiency

Functions effectively within a wide temperature range, from -40°C to 120°C

Compact dimensions with an internal diameter of 25 mm and external diameter of 62 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy