SNR 6305N 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-137
- Mfr. Part No.:
- 6305N
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£24.03
(exc. VAT)
£28.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.03 |
*price indicative
- RS Stock No.:
- 700-137
- Mfr. Part No.:
- 6305N
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 24.9kN | |
| Bore Type | Deep Groove | |
| Series | 6305 | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 24.9kN | ||
Bore Type Deep Groove | ||
Series 6305 | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed to provide reliable radial contact, ensuring superior performance in various applications. Its robust construction features a pressed steel cage and a snap ring groove, optimising its operational efficiency and durability. Ideal for applications requiring minimal maintenance, this bearing effectively accommodates high-speed use while maintaining its structural integrity. With an internal diameter of 25 mm and external diameter of 62 mm, it guarantees a snug fit and supports substantial loads. This bearing excels in operational environments, providing essential temperature resilience, with functionality assured even under challenging conditions.
Robust design with a pressed steel cage for enhanced durability
Snap ring groove on the outer diameter for secure fitting
Optimum radial contact ensuring smooth and efficient performance
Min operating temperature of 233.15 °K for reliable usage in varied conditions
Dynamic load capacity of 24,900,000 mN ensuring it can withstand heavy loads
Fatigue limit load of 550,000 mN for extended life in demanding applications
Excellent resistance to temperature variations with a max operating temperature of 393.15 °K
Includes a radial clearance class of CN for precise fit and function
Facilitates high-speed applications with a reference thermal speed of 72,000 °/s
Related links
- SNR 6305EEC4 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NREE 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRC3 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6305NRZZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD

