NTN 6301LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 700-030
- Mfr. Part No.:
- 6301LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.33
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.33 |
*price indicative
- RS Stock No.:
- 700-030
- Mfr. Part No.:
- 6301LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.8kN | |
| Series | 6301 | |
| Bore Type | Round | |
| Limiting Speed | 20000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 37mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.8kN | ||
Series 6301 | ||
Bore Type Round | ||
Limiting Speed 20000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 37mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide reliable rotational support in various industrial applications. Its unique construction features a pressed steel cage and non-contact Seals on both sides, ensuring minimal friction and enhanced durAbility. Suitable for a range of operating conditions, this bearing supports radial contact, making it an Ideal choice for configurations requiring robust performance. With its Ability to endure dynamic loads of up to 10,800,000 mN, it serves optimally in situations demanding high reliAbility and efficiency, particularly where precise movements are essential.
Designed with a pressed steel cage for improved strength and longevity
Utilises non-contact Seals to reduce friction without compromising performance
Offers a dynamic load capacity of 10,800,000 mN, ensuring robust performance under pressure
Maintains a minimal internal clearance classification of C3 for enhanced operational precision
Facilitates grease lubrication with a maximum speed limit of 120,000 °/s
Supports a temperature range from -25 °C to 110 °C, ensuring versatility in various environments
Includes a minimum shoulder diameter of 17 mm to accommodate different assembly requirements
Mass of only 0.06 kg for lightweight applications where weight is critical
Related links
- NTN 6301ZZCM/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6805JRZZC3/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6805JRZZ/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6904ZZ/5K 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 6301-2RSH 1 Row Ball Bearing - 12 mm ID, 37 mm OD

