NTN 6805JRZZ/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD

Image representative of range

Subtotal (1 unit)*

£23.22

(exc. VAT)

£27.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.22

*price indicative

RS Stock No.:
704-690
Mfr. Part No.:
6805JRZZ/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

37mm

Race Width

7mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2950N

Dynamic Load Rating

4750N

Bore Type

Round

Series

6007

Limiting Speed

18000rpm

Flange Outside Diameter

37mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in various applications. This component is designed with a pressed steel cage and offers radial contact, ensuring optimal load distribution. With dimensions that include an internal diameter of 25 mm and an external diameter of 37 mm, this bearing effortlessly integrates into existing setups. Its robust construction supports dynamic loads up to 4,750,000 mN and static loads of 2,950,000 mN, making it suitable for demanding industrial environments. Furthermore, it operates effectively across temperatures ranging from -40 °C to 150 °C, enhancing its versatility in diverse conditions.

Innovative design with radial contact for improved load handling

Pressed steel cage enhances durability while maintaining compactness

High dynamic load capacity provides longevity and reliability in operation

Preventive measures against fatigue ensure superior performance under stress

Optimised for efficient grease lubrication, enabling higher speed limits

Minimal fillet radius supports seamless integration with standard housings

Temperature resilience from -40 °C to 150 °C expands usability across conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy