NTN 6805JRZZC3/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD

Image representative of range

Subtotal (1 unit)*

£22.11

(exc. VAT)

£26.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.11

*price indicative

RS Stock No.:
704-691
Mfr. Part No.:
6805JRZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

37mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2.95kN

Internal Clearance

C3

Dynamic Load Rating

4.75kN

Bore Type

Round

Series

6805

Limiting Speed

18000rpm

Flange Outside Diameter

37mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered for precision and durability, making it an essential component in various applications. Designed to accommodate both radial and axial loads, this bearing features a pressed steel cage and shields on both sides to enhance protection against contamination. With a Compact internal diameter of 25 mm and an external diameter of 37 mm, it provides superior performance while operating under challenging conditions. Its robust construction and reliable specifications make it suitable for a wide range of industrial uses, ensuring long-lasting operation and reduced maintenance costs.

Internal diameter of 25 mm optimises space efficiency

External diameter of 37 mm offers versatility for various applications

Pressed steel cage ensures maximum strength and stability

Shields on both sides protect the bearing from external contaminants

Lightweight design with a mass of only 0.022 kg aids in energy efficiency

Dynamic load capacity of 4750000 mN guarantees reliable performance

Static load capacity of 2950000 mN supports heavy loads with ease

Fatigue limit load of 208000 mN enhances longevity and reliability

Designed to operate effectively in temperature ranges between 233.15 °K and 423.15 °K

Min shoulder diameter of 27 mm allows for precise fitting in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy