NTN 6805JR 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- RS Stock No.:
- 732-734
- Mfr. Part No.:
- 6805JR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£19.75
(exc. VAT)
£23.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.75 |
*price indicative
- RS Stock No.:
- 732-734
- Mfr. Part No.:
- 6805JR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2950N | |
| Dynamic Load Rating | 4750N | |
| Bore Type | Cylindrical | |
| Series | 680 | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2950N | ||
Dynamic Load Rating 4750N | ||
Bore Type Cylindrical | ||
Series 680 | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.
Handles radial contact loads efficiently
Pressed steel cage ensures durability
Open design allows for easy lubrication and cooling
Provides smooth and reliable operation
Suitable for various mechanical and industrial applications
Related links
- NTN 6805JRZZC3/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6805JRZZ/5K 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NSK 6805ZZ 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- SKF 61805-2RZ 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- RS PRO 6805-2Z 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- SKF 61805 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- RS PRO SS61805-2RS 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6805JRLLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD

