NTN 16034C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD

Image representative of range

Subtotal (1 unit)*

£364.19

(exc. VAT)

£437.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.19

*price indicative

RS Stock No.:
699-998
Mfr. Part No.:
16034C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

170mm

Outside Diameter

260mm

Race Width

28mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

128000N

Dynamic Load Rating

131kN

Series

160

Bore Type

Round

Limiting Speed

400rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for efficient radial contact, Ideal for a multitude of applications. With its pressed steel cage, this bearing offers robust support and is optimally engineered for high performance. The internal diameter measures 170 mm, while the external diameter stands at 260 mm, making it suitable for substantial loads. The bearing's design includes a radial clearance class of C3, ensuring exceptional stability under varying operational conditions. Whether used in demanding machinery or everyday applications, this bearing guarantees reliability and efficiency. Its superior mass of 4.93 kg reflects its solid construction, making it a dependable choice for engineers and technicians alike.

Pressed steel cage provides enhanced durability and support

Radial clearance class C3 ensures optimal performance under load

Dynamic load capacity of 131000000 mN for heavy-duty applications

Static load capacity of 128000000 mN offers reliable performance

Fatigue limit load of 5900000 mN enhances longevity

Oil lubrication limit speed reaches up to 16800 °/s for superior efficiency

Grease lubrication limit speed of 14400 °/s ensures versatility in lubrication methods

Wide operational temperature range from -40 °C to 120 °C enhances adaptability

Min shoulder diameter IR of 178 mm allows for various fitting applications

Max shoulder diameter OR of 252 mm caters to a broad range of machinery types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy