FAG 6034-C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- RS Stock No.:
- 310-768
- Mfr. Part No.:
- 6034-C3
- Brand:
- FAG
Subtotal (1 unit)*
£622.77
(exc. VAT)
£747.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £622.77 |
*price indicative
- RS Stock No.:
- 310-768
- Mfr. Part No.:
- 6034-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170 mm | |
| Outside Diameter | 260 mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 172000N | |
| Dynamic Load Rating | 179000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 170 mm | ||
Outside Diameter 260 mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 172000N | ||
Dynamic Load Rating 179000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in various applications, offering a robust solution for radial loads. This product features a single row design, meticulously constructed with a steel sheet metal cage, ensuring durability and reliability even under demanding conditions. The bearing is designed without seals, allowing for versatile lubrication options. With its dimensional stability up to 200°C, this bearing can withstand extreme temperatures, making it suitable for a wide range of operational environments.
Constructed for excellent dimensional stability at high temperatures
Designed for effective performance under radial load conditions
Optimised for applications needing minimal internal clearance
Facilitates both grease and oil lubrication for versatile use
Configured for easy mounting with precise dimensions
Offers a high limiting speed for improved operational efficiency
Related links
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M/C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- SKF 16034 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD

