NTN 6921ZZ/2AS 1 Row Ball Bearing - 105 mm ID, 145 mm OD

Image representative of range

Subtotal (1 unit)*

£275.93

(exc. VAT)

£331.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.93

*price indicative

RS Stock No.:
699-693
Mfr. Part No.:
6921ZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

105mm

Outside Diameter

145mm

Race Width

20mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

42000N

Internal Clearance

CN

Dynamic Load Rating

47kN

Series

692

Bore Type

Round

Limiting Speed

717rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for radial contact applications. Ideal for various industrial uses, this bearing features a pressed steel cage and is equipped with shields on both sides to prevent contamination and enhance durability. With its robust construction and precise engineering, it effectively supports dynamic loads, providing reliability and longevity in operation.

Robust construction, ensuring long-lasting durability

Designed with shields on both sides to prevent contamination

Optimal radial contact for efficient load distribution

Mass of only 0.816 kg, providing lightweight performance

Dynamic load capacity of 47,000,000 mN for high load applications

Static load capacity of 42,000,000 mN, ensuring stability

Grease lubrication limit speed of 25,800 °/s supports high-speed operations

Temperature range of 248.15 K to 393.15 K for versatile applications

Minimum fillet radius of 1.1 mm for smooth installation

Designed with industry calculations for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy