NTN 6010C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£31.31

(exc. VAT)

£37.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.31

*price indicative

RS Stock No.:
698-583
Mfr. Part No.:
6010C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Pressed Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

31.7kN

Internal Clearance

CN

Dynamic Load Rating

55.6kN

Series

6010

Bore Type

Round

Limiting Speed

12000rpm

Bearing Type

Deep Groove Ball

Flange Outside Diameter

106.5mm

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is meticulously engineered for reliable performance in various applications. Designed with a pressed steel cage and radial contact, this bearing excels in offering smooth operation under radial loads. Its internal diameter of 50 mm, combined with an external diameter of 80 mm and a width of 16 mm, makes it a versatile choice for numerous machinery setups. The bearing is also designed to withstand a broad temperature range, operating efficiently from a minimum temperature of -40°C to a maximum of 120°C. With a dynamic load capacity of 23,000,000 mN, this product ensures durability and long-lasting functionality, making it essential for both industrial and commercial uses.

Radial contact design provides superior load distribution

Pressed steel cage enhances reliability and strength

Dynamic load capacity of 23,000,000 mN ensures high performance

Optimal radial clearance class C4 allows for varying temperatures and loads

Mass of 0.267 kg facilitates easy handling and installation

Reference thermal speed of 53,400 °/s supports high-speed operations

Maximum operating temperature of 120°C ensures reliability under extreme conditions

Min shoulder diameter of 55 mm ensures compatibility with different shaft sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy